Image for LTC-2723E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-2723E

DigiKey Part Number
LTC-2723E-ND
Manufacturer
Manufacturer Product Number
LTC-2723E
Description
DISP 7SEG 0.28" QUAD OR-RD 16DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm) 16-DIP (0.300", 7.62mm), 15 Leads
EDA/CAD Models
LTC-2723E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
4
Size / Dimension
0.394" H x 1.191" W x 0.240" D (10.00mm x 30.26mm x 6.10mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment Clock
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
75mW
Package / Case
16-DIP (0.300", 7.62mm), 15 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.