
LTA-1000HR | |
|---|---|
DigiKey Part Number | 160-1066-ND |
Manufacturer | |
Manufacturer Product Number | LTA-1000HR |
Description | LED CBI 5.08X1.78MM 10SEG R VERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) Tinted 2V 25mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LTA-1000HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Red (x 10) | |
Wavelength - Peak | 635nm | |
Configuration | Bar - 10 Wide, DIP | |
Current | 25mA | |
Millicandela Rating | 2mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.78mm | |
Voltage Rating | 2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 20 | 0,83700 € | 16,74 € |
| 100 | 0,69010 € | 69,01 € |
| 500 | 0,58914 € | 294,57 € |
| 1.000 | 0,55611 € | 556,11 € |
| 2.000 | 0,52813 € | 1.056,26 € |
| 5.000 | 0,49759 € | 2.487,95 € |
| 10.000 | 0,47858 € | 4.785,80 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |









