
LSHD-A103 | |
|---|---|
DigiKey Part Number | 160-1573-5-ND |
Manufacturer | |
Manufacturer Product Number | LSHD-A103 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 9mcd |
Number of Characters 1 | Wavelength - Peak 650nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBSLDS301GR | QT Brightek (QTB) | 455 | 1516-QBSLDS301GR-ND | 1,56000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 39 | 0,85308 € | 33,27 € |
| 117 | 0,75410 € | 88,23 € |
| 507 | 0,65598 € | 332,58 € |
| 1.014 | 0,62019 € | 628,87 € |
| 2.028 | 0,58983 € | 1.196,18 € |
| 5.031 | 0,55698 € | 2.802,17 € |
| 10.023 | 0,53644 € | 5.376,74 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |


