
LSHD-7803 | |
|---|---|
DigiKey Part Number | 160-1574-5-ND |
Manufacturer | |
Manufacturer Product Number | LSHD-7803 |
Description | DISPLAY 7SEG 0.3" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 1.6mcd |
Number of Characters 1 | Wavelength - Peak 565nm |
Size / Dimension 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 39 | 0,85897 € | 33,50 € |
| 117 | 0,75949 € | 88,86 € |
| 507 | 0,66079 € | 335,02 € |
| 1.014 | 0,62478 € | 633,53 € |
| 2.028 | 0,59427 € | 1.205,18 € |
| 5.031 | 0,56123 € | 2.823,55 € |
| 10.023 | 0,54057 € | 5.418,13 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

