
LOPL-E011WA | |
|---|---|
DigiKey Part Number | 160-1751-ND |
Manufacturer | |
Manufacturer Product Number | LOPL-E011WA |
Description | LED MOD LOPL CL WHT STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LOPL White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | - | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 45lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Lumens/Watt @ Current - Test | 34 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 85 (Typ) | |
Viewing Angle | 110° | |
Features | - | |
Size / Dimension | 19.91mm Dia | |
Height | - | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Domed | |
Base Product Number |


