Image for LOPL-E011AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOPL-E011AA

DigiKey Part Number
160-1744-ND
Manufacturer
Manufacturer Product Number
LOPL-E011AA
Description
LED MOD LOPL AMBER ROUND 1W
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LOPL Amber Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
350mA
Manufacturer
Lite-On Inc.
Temperature - Test
25°C
Series
Voltage - Forward (Vf) (Typ)
2.57V
Packaging
Bulk
Lumens/Watt @ Current - Test
31 lm/W
Part Status
Obsolete
Current - Max
350mA
Type
LED Module
Viewing Angle
110°
Color
Amber
Size / Dimension
8.00mm Dia
Wavelength
590nm
Height
3.15mm
Configuration
Round
Lens Type
Domed
Luminous Flux @ Current/Temperature
28lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.