
LOPL-E001C | |
|---|---|
DigiKey Part Number | 160-1776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LOPL-E001C |
Description | LED LOPL CYAN 505NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color LOPL Cyan 505nm (Typ) 2-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 505nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 27 lm/W | |
Current - Max | 350mA | |
Luminous Flux @ Current/Temperature | 35lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Thermal Resistance of Package | 13.7°C/W | |
Base Product Number |


