115.2kbs (SIR) IRDA Transceiver Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSDL-3208-021

DigiKey Part Number
516-1273-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSDL-3208-021
Description
IRDA MODULE 115.2KBPS 7-SMD
Customer Reference
Detailed Description
115.2kbs (SIR) IRDA Transceiver Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Link Range, Low Power
30cm
Manufacturer
Lite-On Inc.
Orientation
Side View
Packaging
Tape & Reel (TR)
Operating Temperature
-25°C ~ 70°C
Part Status
Obsolete
Size
7.0mm x 2.8mm x 1.6mm
Data Rate
115.2kbs (SIR)
Standards
IrDA 1.4
Voltage - Supply
2.4 V ~ 3.6 V
Shutdown
Yes
Idle Current, Typ @ 25°C
100 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.