
HSDL-3201#001 | |
|---|---|
DigiKey Part Number | 516-1272-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSDL-3201#001 |
Description | IRDA MODULE 115.2KBPS 8-SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
EDA/CAD Models | HSDL-3201#001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 30cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 8.0mm x 3.0mm x 2.5mm | |
Standards | IrPHY 1.2 | |
Shutdown | Yes |

