
HSDL-3000#007 | |
|---|---|
DigiKey Part Number | 516-1271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSDL-3000#007 |
Description | IRDA MODULE 115.2KBPS 6-SMD |
Customer Reference | |
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View |
Datasheet | Datasheet |
Category | Link Range, Low Power 1.5m |
Manufacturer Lite-On Inc. | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Size 9.1mm x 3.7mm x 2.7mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.3 |
Voltage - Supply 2.7 V ~ 5.5 V | Shutdown Yes |
Idle Current, Typ @ 25°C 20 nA |

