


H11A2M | |
|---|---|
DigiKey Part Number | H11A2M-ND |
Manufacturer | |
Manufacturer Product Number | H11A2M |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 2.8µs, 4.5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |


