


H11A1M | |
|---|---|
DigiKey Part Number | H11A1MLT-ND |
Manufacturer | |
Manufacturer Product Number | H11A1M |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 150mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2.8µs, 4.5µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |



