
CNY17F-3S-TA1 | |
---|---|
DigiKey Part Number | 160-CNY17F-3S-TA1TR-ND - Tape & Reel (TR) 160-CNY17F-3S-TA1CT-ND - Cut Tape (CT) 160-CNY17F-3S-TA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17F-3S-TA1 |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,26400 € | 2,64 € |
100 | 0,18880 € | 18,88 € |
500 | 0,15478 € | 77,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,14356 € | 143,56 € |
2.000 | 0,13402 € | 268,04 € |
3.000 | 0,12911 € | 387,33 € |
5.000 | 0,12357 € | 617,85 € |
7.000 | 0,12027 € | 841,89 € |
10.000 | 0,11704 € | 1.170,40 € |
25.000 | 0,10992 € | 2.748,00 € |
50.000 | 0,10549 € | 5.274,50 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46410 € |