
ASDL-4561-C22 | |
|---|---|
DigiKey Part Number | ASDL-4561-C22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDL-4561-C22 |
Description | EMITTER IR 870NM 60MA 603 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.3V 60mA 1.64mW/sr @ 50mA 150° 0603 (1608 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Lite-On Inc. | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 60mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 1.64mW/sr @ 50mA | Base Product Number |
Wavelength 870nm |

