ASDL-4263-C31 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 33.540
Unit Price: 0,37000 €
Datasheet
Image for ASDL-4263-C31 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDL-4263-C31

DigiKey Part Number
ASDL-4263-C31-ND
Manufacturer
Manufacturer Product Number
ASDL-4263-C31
Description
EMITTER IR 940NM 50MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 9.72mW/sr @ 20mA 20° Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.2V
Manufacturer
Lite-On Inc.
Viewing Angle
20°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
50mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
9.72mW/sr @ 20mA
Base Product Number
Wavelength
940nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IR333-AEverlight Electronics Co Ltd33.5401080-1080-ND0,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types