
ASDL-4263-C22 | |
|---|---|
DigiKey Part Number | ASDL-4263-C22-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASDL-4263-C22 |
Description | EMITTER IR 940NM 50MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 9.72mW/sr @ 20mA 20° Radial |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Lite-On Inc. | Viewing Angle 20° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 9.72mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |

