
6N139 | |
|---|---|
DigiKey Part Number | 160-1799-ND |
Manufacturer | |
Manufacturer Product Number | 6N139 |
Description | OPTOISO 5KV DARL W/BASE 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 18V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -20°C ~ 85°C |
Current Transfer Ratio (Min) 500% @ 1.6mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 100ns, 2µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,37110 € | 37,11 € |
| 500 | 0,31048 € | 155,24 € |
| 1.000 | 0,29059 € | 290,59 € |
| 2.000 | 0,27371 € | 547,42 € |
| 5.000 | 0,25526 € | 1.276,30 € |
| 10.000 | 0,24376 € | 2.437,60 € |
| 25.000 | 0,23123 € | 5.780,75 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



