
6N136 | |
|---|---|
DigiKey Part Number | 160-1787-ND |
Manufacturer | |
Manufacturer Product Number | 6N136 |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Lite-On Inc. | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 100ns, 400ns | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 50 | 0,40160 € | 20,08 € |
| 100 | 0,36820 € | 36,82 € |
| 500 | 0,30802 € | 154,01 € |
| 1.000 | 0,28829 € | 288,29 € |
| 2.000 | 0,27154 € | 543,08 € |
| 5.000 | 0,25324 € | 1.266,20 € |
| 10.000 | 0,24183 € | 2.418,30 € |
| 25.000 | 0,22939 € | 5.734,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




