Similar
Similar

4N26S-TA | |
|---|---|
DigiKey Part Number | 4N26S-TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N26S-TA |
Description | OPTOISO 1.5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 1500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N26-X017T | Vishay Semiconductor Opto Division | 0 | 4N26-X017T-ND | 0,28627 € | Similar |
| 4N26S1(TA)-V | Everlight Electronics Co Ltd | 0 | 4N26S1(TA)-V-ND | 0,00000 € | Similar |
| 4N26SM | onsemi | 1.256 | 4N26SMOS-ND | 0,60000 € | Similar |
| 4N26SMT&R | Isocom Components 2004 LTD | 0 | 58-4N26SMT&RTR-ND | 0,23959 € | Similar |
| 4N26SR2M | onsemi | 2.044 | 4N26SR2MCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11058 € | 1.105,80 € |
| Unit Price without VAT: | 0,11058 € |
|---|---|
| Unit Price with VAT: | 0,13159 € |





