


4N26M | |
|---|---|
DigiKey Part Number | 4N26MLT-ND |
Manufacturer | |
Manufacturer Product Number | 4N26M |
Description | OPTOISO 1.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 1500Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N26G | Isocom Components 2004 LTD | 0 | 58-4N26G-ND | 0,20847 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.240 | 0,11926 € | 744,18 € |
| Unit Price without VAT: | 0,11926 € |
|---|---|
| Unit Price with VAT: | 0,14192 € |


