


4N26 | |
|---|---|
DigiKey Part Number | 160-1302-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N26 |
Description | OPTOISO 1.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 1500Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 80 mA |
Part Status Active | Vce Saturation (Max) 500mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 1500Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 20% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 65 | 0,19354 € | 12,58 € |
| 130 | 0,17623 € | 22,91 € |
| 520 | 0,14858 € | 77,26 € |
| 1.040 | 0,13771 € | 143,22 € |
| 2.015 | 0,12887 € | 259,67 € |
| 5.005 | 0,11874 € | 594,29 € |
| 10.010 | 0,11236 € | 1.124,72 € |
| 25.025 | 0,10540 € | 2.637,63 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


