New at DigiKey
Image for PS-5851-60CL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-5851-60CL

DigiKey Part Number
5946-PS-5851-60CL-ND
Manufacturer
LITEON Power
Manufacturer Product Number
PS-5851-60CL
Description
IPC PS2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ATX AC DC Converters 4 Output 12V 5V 3.3V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
ATX
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
3.3V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
70.8 A
Current - Output 2
20 A
Current - Output 3
20 A
Current - Output 4
300 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
87%
Operating Temperature
0°C ~ 40°C
Features
PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Benchtop
Size / Dimension
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
Approval Agency
CE, cURus, FCC, TUV, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1253,27000 €253,27 €
5241,22000 €1.206,10 €
10236,20600 €2.362,06 €
Manufacturers Standard Package
Unit Price without VAT:253,27000 €
Unit Price with VAT:301,39130 €