
PS-5601-60CL | |
|---|---|
DigiKey Part Number | 5946-PS-5601-60CL-ND |
Manufacturer | LITEON Power |
Manufacturer Product Number | PS-5601-60CL |
Description | IPC PS2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATX AC DC Converters 4 Output 12V 5V 3.3V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ATX | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 3.3V | |
Voltage - Output 4 | -12V | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 50 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 20 A | |
Current - Output 4 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 40°C | |
Features | PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Benchtop | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | |
Approval Agency | CE, cURus, FCC, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,78000 € | 190,78 € |
| 5 | 181,70000 € | 908,50 € |
| 10 | 177,92400 € | 1.779,24 € |
| Unit Price without VAT: | 190,78000 € |
|---|---|
| Unit Price with VAT: | 227,02820 € |

