
HA-1201-24NL | |
|---|---|
DigiKey Part Number | 5946-HA-1201-24NL-ND |
Manufacturer | LITEON Power |
Manufacturer Product Number | HA-1201-24NL |
Description | ENCLOSED TYPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) |
Voltage - Output 1 24V | Approval Agency CQC, cURus, KC, TUV |
Current - Output 1 8.8 A | Standard Number 60950-1; 62368-1 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 49,21261 € | 1.131,89 € |
| Unit Price without VAT: | 49,21261 € |
|---|---|
| Unit Price with VAT: | 58,56301 € |

