
LTV-0601 | |
---|---|
DigiKey Part Number | 160-2055-2-ND - Tape & Reel (TR) 160-2055-1-ND - Cut Tape (CT) 160-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-0601 |
Description | OPTOISO 3.75KV OPN COLL 8-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector 3750Vrms 1 Channel 10kV/µs CMTI 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 22ns, 6.9ns | |
Voltage - Forward (Vf) (Typ) | 1.38V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,17300 € | 11,73 € |
100 | 0,89350 € | 89,35 € |
500 | 0,76970 € | 384,85 € |
1.000 | 0,72933 € | 729,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,69512 € | 1.390,24 € |
4.000 | 0,66615 € | 2.664,60 € |
6.000 | 0,65132 € | 3.907,92 € |
10.000 | 0,63459 € | 6.345,90 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,95160 € |