


LTST-M140QEKT | |
|---|---|
DigiKey Part Number | 160-2229-2-ND - Tape & Reel (TR) 160-2229-1-ND - Cut Tape (CT) 160-2229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-M140QEKT |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 631nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14310 € | 14,31 € |
| 500 | 0,11618 € | 58,09 € |
| 1.000 | 0,10729 € | 107,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09583 € | 287,49 € |
| 6.000 | 0,08997 € | 539,82 € |
| 9.000 | 0,08696 € | 782,64 € |
| 15.000 | 0,08357 € | 1.253,55 € |
| 21.000 | 0,08155 € | 1.712,55 € |
| 30.000 | 0,07957 € | 2.387,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

