
LTC-2687CKS-P | |
|---|---|
DigiKey Part Number | 160-1861-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC-2687CKS-P |
Description | DISPLAY 7SEG 0.28" TRP YLW 12SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 3 Character Common Anode 2.05V 20mA 0.551" H x 0.933" W x 0.106" D (14.00mm x 23.70mm x 2.70mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LTC-2687CKS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 3 | |
Size / Dimension | 0.551" H x 0.933" W x 0.106" D (14.00mm x 23.70mm x 2.70mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 2.75mcd | |
Wavelength - Peak | 588nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,47276 € | 4.167,31 € |
| Unit Price without VAT: | 3,47276 € |
|---|---|
| Unit Price with VAT: | 4,13258 € |

