



Category | Scan Rate 30 scans/s |
Manufacturer LIPS | Image Type Color |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 45 ~ 57VDC |
Part Status Active | Features Software Included |
Type Depth Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) Lens Required | Termination Style Connector |
Installation Distance 0.6m ~ 6.0m | Operating Temperature 0°C ~ 40°C |
Resolution 0.9MP, 1280 x 720 (921,600 Pixels) | Weight 1.5 lbs (680.4 g) |
Light Source Integrated (Infrared) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.023,28000 € | 1.023,28 € |
| Unit Price without VAT: | 1.023,28000 € |
|---|---|
| Unit Price with VAT: | 1.217,70320 € |

