



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LIPS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Depth Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | 0.5m ~ 3.0m | |
Resolution | 0.9MP, 1280 x 720 (921,600 Pixels) | |
Light Source | Integrated (Infrared) | |
Scan Rate | 30 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 45 ~ 57VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,56000 € | 885,56 € |
| Unit Price without VAT: | 885,56000 € |
|---|---|
| Unit Price with VAT: | 1.053,81640 € |

