New at DigiKey
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 10-4810WIR

DigiKey Part Number
1951-TMR10-4810WIR-ND
Manufacturer
Manufacturer Product Number
TMR 10-4810WIR
Description
8.25W DC/DC CONVERTER ISOLATED,
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.5A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 10-4810WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
87%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Supplier Device Package
8-SIP
Control Features
Enable, Active Low
Approval Agency
CB, cURus
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
132,07000 €32,07 €
531,64800 €158,24 €
1031,22300 €312,23 €
3030,23733 €907,12 €
5030,05220 €1.502,61 €
10029,56170 €2.956,17 €
25028,92484 €7.231,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,07000 €
Unit Price with VAT:38,16330 €