
LUB-C127D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C127D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C127D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C127D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C127D-007-G-19 |
Description | USB 3.2 GEN2 TYPE C 24P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,66880 € | 16,72 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,60640 € | 60,64 € |
| 250 | 0,56836 € | 142,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53448 € | 481,03 € |
| 1.800 | 0,50897 € | 916,15 € |
| 2.700 | 0,49461 € | 1.335,45 € |
| 4.500 | 0,47712 € | 2.147,04 € |
| 6.300 | 0,46593 € | 2.935,36 € |
| 9.000 | 0,45436 € | 4.089,24 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |



