
LWP-C104D-004-J-19 | |
|---|---|
DigiKey Part Number | 5149-LWP-C104D-004-J-19TR-ND - Tape & Reel (TR) 5149-LWP-C104D-004-J-19CT-ND - Cut Tape (CT) 5149-LWP-C104D-004-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C104D-004-J-19 |
Description | USB 2.0 TYPE C 16P VERT IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Linkplex | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold, Tin |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Through Hole | Insulation Color Black |
Ingress Protection IPX7 - Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,36500 € | 23,65 € |
| 25 | 2,21680 € | 55,42 € |
| 50 | 2,11100 € | 105,55 € |
| 100 | 2,01020 € | 201,02 € |
| 250 | 1,88428 € | 471,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,81325 € | 1.178,61 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

