USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWP-C103D-007-J-19

DigiKey Part Number
5149-LWP-C103D-007-J-19TR-ND - Tape & Reel (TR)
5149-LWP-C103D-007-J-19CT-ND - Cut Tape (CT)
5149-LWP-C103D-007-J-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWP-C103D-007-J-19
Description
USB 3.2 GEN 2 TYPE C 24P IPX7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Linkplex
Current Rating (Amps)
0.25A, 1.25A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
20VDC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24
Contact Finish
Gold, Tin
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Material Flammability Rating
UL94 V-0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Insulation Color
Black
Ingress Protection
IPX7 - Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,54000 €25,40 €
252,38120 €59,53 €
502,26720 €113,36 €
1002,15890 €215,89 €
2502,02376 €505,94 €
5001,92716 €963,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,88920 €1.889,20 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,55810 €