
LUB-C123D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C123D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C123D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C123D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C123D-007-G-19 |
Description | CONN USB 2.0 TYPE C 16P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,83120 € | 20,78 € |
| 50 | 0,79140 € | 39,57 € |
| 100 | 0,75360 € | 75,36 € |
| 250 | 0,70640 € | 176,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,66985 € | 535,88 € |
| 1.600 | 0,63788 € | 1.020,61 € |
| 2.400 | 0,61990 € | 1.487,76 € |
| 4.000 | 0,59796 € | 2.391,84 € |
| 5.600 | 0,58394 € | 3.270,06 € |
| 8.000 | 0,56944 € | 4.555,52 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




