
LUB-C116-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C116-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C116-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C116-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C116-004-G-19 |
Description | CONN USB 2.0 TYPE C 14P FLAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,07920 € | 26,98 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,97840 € | 97,84 € |
| 250 | 0,91712 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,88750 € | 532,50 € |
| 1.200 | 0,84514 € | 1.014,17 € |
| 1.800 | 0,82132 € | 1.478,38 € |
| 3.000 | 0,79225 € | 2.376,75 € |
| 4.200 | 0,77368 € | 3.249,46 € |
| 6.000 | 0,75447 € | 4.526,82 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |



