
LUB-C115D-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C115D-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C115D-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C115D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C115D-007-G-19 |
Description | USB TYPE C POWER ONLY 6P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Features Power Only, No Data |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37420 € | 18,71 € |
| 100 | 0,35630 € | 35,63 € |
| 250 | 0,33392 € | 83,48 € |
| 500 | 0,31796 € | 158,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,30768 € | 369,22 € |
| 2.400 | 0,29300 € | 703,20 € |
| 3.600 | 0,28473 € | 1.025,03 € |
| 6.000 | 0,27465 € | 1.647,90 € |
| 8.400 | 0,26821 € | 2.252,96 € |
| 12.000 | 0,26155 € | 3.138,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |










