
LUB-C111D-004-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C111D-004-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C111D-004-G-19CT-ND - Cut Tape (CT) 5149-LUB-C111D-004-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C111D-004-G-19 |
Description | USB 3.2 GEN2 TYPE C 24P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Linkplex | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98120 € | 24,53 € |
| 50 | 0,93400 € | 46,70 € |
| 100 | 0,88940 € | 88,94 € |
| 250 | 0,83372 € | 208,43 € |
| 500 | 0,79390 € | 396,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77823 € | 778,23 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

