
LUB-C108D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C108D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C108D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C108D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C108D-007-J-19 |
Description | CONN USB 2.0 TYPE C 16P SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Linkplex | Current Rating (Amps) 0.25A, 1.25A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 20VDC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold, Tin |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44469 € | 355,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54080 € | 27,04 € |
| 100 | 0,51500 € | 51,50 € |
| 250 | 0,48276 € | 120,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,61800 € | 6,18 € |
| 25 | 0,57960 € | 14,49 € |
| 50 | 0,55180 € | 27,59 € |
| 100 | 0,52530 € | 52,53 € |
| 250 | 0,49240 € | 123,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

