New at DigiKey
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-5186D-005-G-19

DigiKey Part Number
5149-LSH-5186D-005-G-19TR-ND - Tape & Reel (TR)
5149-LSH-5186D-005-G-19CT-ND - Cut Tape (CT)
5149-LSH-5186D-005-G-19DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-5186D-005-G-19
Description
CONN JACK STEREO 3.5MM SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
4 Conductors, 6 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA10T), Nylon 10T
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,74200 €7,42 €
250,69520 €17,38 €
500,66220 €33,11 €
1000,63060 €63,06 €
2500,59104 €147,76 €
5000,56280 €281,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,53592 €535,92 €
2.0000,51034 €1.020,68 €
3.0000,49595 €1.487,85 €
5.0000,47840 €2.392,00 €
7.0000,46718 €3.270,26 €
10.0000,45558 €4.555,80 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €