
LSH-3714-005-1AG-19 | |
|---|---|
DigiKey Part Number | 5149-LSH-3714-005-1AG-19TR-ND - Tape & Reel (TR) 5149-LSH-3714-005-1AG-19CT-ND - Cut Tape (CT) 5149-LSH-3714-005-1AG-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-3714-005-1AG-19 |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 4 Conductors, 4 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68100 € | 6,81 € |
| 25 | 0,63840 € | 15,96 € |
| 50 | 0,60760 € | 30,38 € |
| 100 | 0,57850 € | 57,85 € |
| 250 | 0,54228 € | 135,57 € |
| 500 | 0,51636 € | 258,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48207 € | 482,07 € |
| 2.000 | 0,45905 € | 918,10 € |
| 3.000 | 0,44611 € | 1.338,33 € |
| 5.000 | 0,43032 € | 2.151,60 € |
| 7.000 | 0,42023 € | 2.941,61 € |
| 10.000 | 0,40980 € | 4.098,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

