
LSH-3675D-005-G-19 | |
|---|---|
DigiKey Part Number | 5149-LSH-3675D-005-G-19TR-ND - Tape & Reel (TR) 5149-LSH-3675D-005-G-19CT-ND - Cut Tape (CT) 5149-LSH-3675D-005-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-3675D-005-G-19 |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 5 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,64110 € | 64,11 € |
| 250 | 0,60088 € | 150,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,56483 € | 338,90 € |
| 1.200 | 0,53788 € | 645,46 € |
| 1.800 | 0,52271 € | 940,88 € |
| 3.000 | 0,50421 € | 1.512,63 € |
| 4.200 | 0,49238 € | 2.068,00 € |
| 6.000 | 0,48016 € | 2.880,96 € |
| 15.000 | 0,45012 € | 6.751,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

