
LSH-3554AFS-051-T2-29 | |
|---|---|
DigiKey Part Number | 5149-LSH-3554AFS-051-T2-29-ND |
Manufacturer | |
Manufacturer Product Number | LSH-3554AFS-051-T2-29 |
Description | CONN JACK STEREO 3.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Shielded |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 12VDC |
Gender Female | Current Rating (Amps) 1 A |
Signal Lines Stereo (3 Conductor, TRS) | Mating Length/Depth 0.551" (14.00mm) |
Industry Recognized Mating Diameter | Contact Material - Plating Tin |
Actual Diameter 0.142" (3.60mm) | Body Color Black |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,98700 € | 9,87 € |
| 25 | 0,92480 € | 23,12 € |
| 50 | 0,88040 € | 44,02 € |
| 100 | 0,83830 € | 83,83 € |
| 400 | 0,76020 € | 304,08 € |
| 800 | 0,72389 € | 579,11 € |
| 1.200 | 0,70347 € | 844,16 € |
| 2.800 | 0,66266 € | 1.855,45 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

