
LDC-022-F-052-AG-09 | |
|---|---|
DigiKey Part Number | 5149-LDC-022-F-052-AG-09-ND |
Manufacturer | |
Manufacturer Product Number | LDC-022-F-052-AG-09 |
Description | CONN PWR JACK 1.35X3.5MM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.35mm ID (0.053"), 3.50mm OD (0.138") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 2 A |
Connector Type Jack | Mating Length/Depth 0.256" (6.50mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.35mm ID (0.053"), 3.50mm OD (0.138") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.039" (1.00mm ID), 0.150" (3.80mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA66), Nylon 6/6 |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33678 € | 168,39 € |
| Unit Price without VAT: | 0,33678 € |
|---|---|
| Unit Price with VAT: | 0,40077 € |

