
LDC-002-2-L-051-T2-09 | |
|---|---|
DigiKey Part Number | 5149-LDC-002-2-L-051-T2-09-ND |
Manufacturer | |
Manufacturer Product Number | LDC-002-2-L-051-T2-09 |
Description | CONN PWR JACK 2.5X5.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Kinked Pin |
Manufacturer Linkplex | Shielding Unshielded |
Packaging Bag | Voltage - Rated 24VDC |
Part Status Active | Current Rating (Amps) 2.5 A |
Connector Type Jack | Mating Length/Depth 0.354" (9.00mm) |
Gender Female | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 2.50mm ID (0.098"), 5.50mm OD (0.217") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.098" (2.50mm ID), 0.256" (6.50mm OD) | Contact Material - Plating Tin |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Internal Switch(s) Single Switch, Normally Closed | Body Color Black |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32008 € | 160,04 € |
| Unit Price without VAT: | 0,32008 € |
|---|---|
| Unit Price with VAT: | 0,38090 € |

