



LTM4628EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4628EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4628EV#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 8A, 8A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4628EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5.5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A, 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,23000 € | 39,23 € |
| 5 | 37,77400 € | 188,87 € |
| 10 | 37,16100 € | 371,61 € |
| 25 | 36,36400 € | 909,10 € |
| 50 | 35,77240 € | 1.788,62 € |
| 119 | 35,04437 € | 4.170,28 € |
| Unit Price without VAT: | 39,23000 € |
|---|---|
| Unit Price with VAT: | 46,68370 € |











