



LTM4605EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4605EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4605EV#PBF |
Description | DC DC CONVERTER 0.8-16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 16V 5A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4605EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 141-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 141-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,13000 € | 37,13 € |
| 5 | 35,74200 € | 178,71 € |
| 10 | 35,16200 € | 351,62 € |
| 25 | 34,40840 € | 860,21 € |
| 50 | 33,84840 € | 1.692,42 € |
| 119 | 33,15975 € | 3.946,01 € |
| Unit Price without VAT: | 37,13000 € |
|---|---|
| Unit Price with VAT: | 44,18470 € |







