Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
TSOT-23-6

LTC6994MPS6-1#TRMPBF

DigiKey Part Number
505-LTC6994MPS6-1#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6994MPS6-1#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6994MPS6-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6994MPS6-1#TRMPBF
Description
IC DLY LN 8 TAP PROG SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6994MPS6-1#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Taps/Steps
8
Function
Programmable
Delay to 1st Tap
-
Available Total Delays
1µs ~ 33.6s
Number of Independent Delays
1
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,06000 €11,06 €
108,69600 €86,96 €
258,10720 €202,68 €
1007,45960 €745,96 €
2507,15084 €1.787,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,24332 €3.621,66 €
1.0007,08407 €7.084,07 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €