LTC6417IUDC#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 12,70000 €
Datasheet
Buffer Amplifier 1 Circuit Differential 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6417IUDC#PBF

DigiKey Part Number
LTC6417IUDC#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6417IUDC#PBF
Description
IC BUFFER 1 CIRCUIT 20QFN
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit Differential 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6417IUDC#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
10000V/µs
-3db Bandwidth
1.6 GHz
Current - Input Bias
2 µA
Voltage - Input Offset
100 µV
Current - Supply
123mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types