


LTC4413EDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4413EDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4413EDD-1#PBF |
Description | IC OR CTRLR SRC SELECT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4413EDD-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 11 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2.6A | |
Current - Supply | 40 µA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,89700 € | 48,97 € |
| 25 | 4,53440 € | 113,36 € |
| 121 | 4,09190 € | 495,12 € |
| 363 | 3,88102 € | 1.408,81 € |
| 605 | 3,80307 € | 2.300,86 € |
| 1.089 | 3,72619 € | 4.057,82 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |









