


LTC4370IDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4370IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4370IDE#PBF |
Description | IC OR CTRLR LOAD SHARE 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4370IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Current Sharing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Output (Max) | - | |
Current - Supply | 2.1 mA | |
Voltage - Supply | 2.9V ~ 18V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 11,46100 € | 114,61 € |
| 91 | 9,94308 € | 904,82 € |
| 182 | 9,63071 € | 1.752,79 € |
| 273 | 9,47432 € | 2.586,49 € |
| 546 | 9,24493 € | 5.047,73 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |



